The NCS2535DTR2G is a dual-operational amplifier from Onsemi, featuring 16 terminals in a dual-terminal position. It is packaged in a TSSOP-16 package, measuring 4.4mm in width and 5mm in length. The device is rated for industrial temperature grade and has three functions. It is suitable for use in a variety of applications where operational amplifiers are required.
Onsemi NCS2535DTR2G technical specifications.
| Number of Terminals | 16 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 4.4 |
| Length | 5 |
| Pin Count | 16 |
| Number of Functions | 3 |
| Temperature Grade | INDUSTRIAL |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.33.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi NCS2535DTR2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.