This 8-terminal operational amplifier features a dual terminal position and is packaged in a 3.9mm wide, 4.9mm long R-PDSO-G8 package. It is rated for industrial temperature grades and has a single function. The amplifier is available from Onsemi as part number NCS2552DG.
Onsemi NCS2552DG technical specifications.
| Number of Terminals | 8 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.33.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi NCS2552DG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.