
Video Amplifier, 4-Channel, with Selectable SD/HD Reconstruction Filter, TSSOP-14, 2500-REEL
Onsemi NCS2564DTBR2G technical specifications.
| -3db Bandwidth | 8MHz |
| Package/Case | TSSOP |
| Gain Bandwidth Product | 34MHz |
| Halogen Free | Halogen Free |
| Height | 1.05mm |
| Lead Free | Lead Free |
| Length | 5.1mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.3V |
| Min Supply Voltage | 4.7V |
| Number of Circuits | 4 |
| Operating Supply Current | 50mA |
| Operating Supply Voltage | 5V |
| Output Current per Channel | 40mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | NCS2564 |
| Supply Type | Single |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCS2564DTBR2G to view detailed technical specifications.
No datasheet is available for this part.
