
The NCS2584DTBR2G is a 4-channel IC from Onsemi, packaged in a TSSOP with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is RoHS compliant and lead free. The IC is available in a tape and reel packaging with 2500 units per package.
Onsemi NCS2584DTBR2G technical specifications.
| Package/Case | TSSOP |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Channels | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.004949oz |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCS2584DTBR2G to view detailed technical specifications.
No datasheet is available for this part.
