
Onsemi NCS2632DTBR2G technical specifications.
| Package/Case | TSSOP |
| Halogen Free | Halogen Free |
| Input Type | DIFFERENTIAL |
| Lead Free | Lead Free |
| Load Impedance | 600R |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.2V |
| Number of Channels | 2 |
| Operating Supply Current | 8mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 90dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Type | Single |
| Weight | 0.004949oz |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCS2632DTBR2G to view detailed technical specifications.
No datasheet is available for this part.
