
Onsemi NCS29001DR2G technical specifications.
| Package/Case | SOIC |
| Dimming | PWM |
| Frequency | 500kHz |
| Lead Free | Lead Free |
| Max Input Voltage | 18V |
| Min Input Voltage | 8.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 240V |
| Min Output Voltage | 50V |
| Max Supply Voltage | 18V |
| Mount | Surface Mount |
| Nominal Input Voltage (DC) | 12V |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Topology | Boost |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCS29001DR2G to view detailed technical specifications.
No datasheet is available for this part.
