
Automotive-grade operational amplifier featuring a 10 µV maximum input offset voltage and chopper-stabilized architecture for precision performance. This single-function IC operates with a nominal supply voltage of 3.3V, drawing a maximum supply current of 45 µA. It offers a minimum voltage gain of 199.5 k V/V and a nominal unity gain bandwidth of 350 kHz. The device is housed in a 5-terminal R-PDSO-G5 package, with dimensions of 1.25 mm width and 2 mm length, and operates across an extended temperature range of -40°C to 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi NCS333ASQ3T2G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi NCS333ASQ3T2G technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.25 |
| Length | 2 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Current-Max | 45 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 7 |
| Input Offset Voltage-Max | 10 |
| Average Bias Current-Max (IIB) | 0.0002 |
| Architecture | CHOPPER-STAB |
| Bias Current-Max (IIB) @25C | 0.0002 |
| Slew Rate-Nom | 0.15 |
| Frequency Compensation | NO |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 123 |
| Voltage Gain-Min | 199526.231 |
| Unity Gain BW-Nom | 350 |
| Low-Bias | NO |
| Micropower | NO |
| Screening Level | AEC-Q100 |
| Input Offset Current-Max (IIO) | 0.0004 |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.33.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi NCS333ASQ3T2G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.