
Dual general-purpose comparator IC featuring CMOS technology. Operates with a wide supply voltage range from 1.35V to 16V, with a maximum dual supply voltage of 8V. Offers exceptional performance with a voltage gain of 120dB and a common mode rejection ratio of 88dB. Low power consumption is achieved with a maximum supply current of 950nA and quiescent current of 640nA. Packaged in a narrow SOIC-8 body, supplied in a 2500-piece tape and reel.
Onsemi NCS3402DR2G technical specifications.
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 88dB |
| Halogen Free | Halogen Free |
| Input Bias Current | 250pA |
| Input Offset Voltage (Vos) | 4.4mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 8V |
| Min Dual Supply Voltage | 1.35V |
| Max Input Current | 250pA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 950nA |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 2.7V |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Output Current | 10mA |
| Output Current per Channel | 10mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 105dB |
| Propagation Delay | 220us |
| Quiescent Current | 640nA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 950nA |
| Technology | CMOS |
| Type | General Purpose |
| Voltage Gain | 120dB |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCS3402DR2G to view detailed technical specifications.
No datasheet is available for this part.
