Onsemi NCS37000DBG technical specifications.
| Package/Case | TSSOP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Current | 2mA |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCS37000DBG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
