Onsemi NCS37000MNTWG technical specifications.
| Package/Case | QFN |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Current | 2mA |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCS37000MNTWG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
