
The NCS37005MNG is a QFN-16 packaged power management IC from Onsemi. It operates over a temperature range of -40°C to 85°C and is compliant with RoHS regulations. The device is halogen free and lead free, making it suitable for environmentally friendly applications. It draws a maximum supply current of 2mA and can handle supply voltages between 6V and 18V.
Onsemi NCS37005MNG technical specifications.
| Package/Case | QFN |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 6V |
| Mount | Surface Mount |
| Operating Supply Current | 2mA |
| Package Quantity | 1 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCS37005MNG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
