Onsemi NCS37010MNTWG technical specifications.
| Package/Case | QFN |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Current | 2mA |
| Operating Supply Voltage | 12V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.002014oz |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCS37010MNTWG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
