Onsemi NCS37012DBRG technical specifications.
| Package/Case | TSSOP |
| Halogen Free | Halogen Free |
| Height | 1.05mm |
| Lead Free | Lead Free |
| Length | 6.6mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Current | 30uA |
| Operating Supply Voltage | 12V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.006737oz |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCS37012DBRG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
