Onsemi NCS37012MNG technical specifications.
| Package/Case | QFN |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 6V |
| Operating Supply Current | 30uA |
| Package Quantity | 490 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Weight | 0.002014oz |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCS37012MNG to view detailed technical specifications.
No datasheet is available for this part.