Onsemi NCS37012MNTWG technical specifications.
| Package/Case | QFN |
| Halogen Free | Halogen Free |
| Height | 0.95mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Current | 30uA |
| Operating Supply Voltage | 12V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.002014oz |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCS37012MNTWG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.