The NCS37013MNTWG is an industrial-grade interrupt controller IC from Onsemi, featuring a 12V supply voltage and a compact 3x3mm package. It operates within a temperature range of -40°C to 85°C and has 16 terminals. This IC is designed for use in a variety of applications, including those requiring high-speed data transfer and processing.
Onsemi NCS37013MNTWG technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N16 |
| Width | 3 |
| Length | 3 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 12 |
| Supply Voltage-Min | 10 |
| Supply Voltage-Max | 14 |
| uPs/uCs/Peripheral ICs Type | INTERRUPT CONTROLLER |
| External Data Bus Width | 0 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi NCS37013MNTWG to view detailed technical specifications.
No datasheet is available for this part.