
Low-power, zero-drift operational amplifier featuring 30 µV maximum input offset voltage and 0.07 µV/°C offset drift. This automotive-grade, 4-function voltage-feedback amplifier operates from a 3.3V nominal supply voltage with a maximum supply current of 35 µA. It offers a minimum voltage gain of 199526.23, a nominal unity gain bandwidth of 350 kHz, and a nominal slew rate of 0.15 V/µs. The component is housed in a 14-terminal R-PDSO-G14 package with a width of 3.9 mm and length of 8.65 mm, suitable for operation between -40°C and 125°C.
Onsemi NCS4333DR2G technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 3.9 |
| Length | 8.65 |
| Number of Functions | 4 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Current-Max | 0.035 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 7 |
| Input Offset Voltage-Max | 30 |
| Average Bias Current-Max (IIB) | 0.0004 |
| Architecture | VOLTAGE-FEEDBACK |
| Slew Rate-Nom | 0.15 |
| Frequency Compensation | YES |
| Low-Offset | YES |
| Common-mode Reject Ratio-Nom | 118 |
| Voltage Gain-Min | 199526.23 |
| Unity Gain BW-Nom | 350 |
| Low-Bias | YES |
| Micropower | YES |
| Input Offset Current-Max (IIO) | 0.0008 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.33.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi NCS4333DR2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.