Onsemi NCS6416DWG technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Operating Supply Current | 30mA |
| Package Quantity | 38 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Supply Type | Dual |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCS6416DWG to view detailed technical specifications.
No datasheet is available for this part.
