Onsemi NCS6416DWR2G technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Operating Supply Current | 30mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Type | Dual |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCS6416DWR2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
