Onsemi NCS6433DTBR2G technical specifications.
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| On-State Resistance | 10R |
| Operating Supply Current | 3uA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCS6433DTBR2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
