
General purpose operational amplifier featuring a 1MHz gain bandwidth product and 1.2V/µs slew rate. This single-channel, CMOS amplifier offers a low input bias current of 1pA and an input offset voltage of 600µV. Designed for surface mounting, it is housed in a SOT-23-5 package and operates with a dual supply voltage range from 900mV to 5V. Maximum output current per channel is 72mA, with an operating supply current of 1.13mA.
Onsemi NCS7101SN1T1 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOT-23-5 |
| Gain Bandwidth Product | 1MHz |
| Input Bias Current | 1pA |
| Input Offset Voltage (Vos) | 600uV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 5V |
| Min Dual Supply Voltage | 900mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 1.13mA |
| Operating Supply Voltage | 5V |
| Output Current | 72mA |
| Output Current per Channel | 72mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Slew Rate | 1.2V/µs |
| Supply Current | 1.13mA |
| Technology | CMOS |
| Voltage Gain | 93.98dB |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi NCS7101SN1T1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
