Onsemi NCS8353MNTXG technical specifications.
| Package/Case | QFN |
| Common Mode Rejection Ratio | -55dB |
| Gain | 27dB |
| Halogen Free | Halogen Free |
| Height | 0.875mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 20W |
| Max Supply Voltage | 26V |
| Number of Channels | 2 |
| Output Power | 20W |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 100uA |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCS8353MNTXG to view detailed technical specifications.
No datasheet is available for this part.