
Onsemi NCT72CMNR2G technical specifications.
| Package/Case | DFN |
| Halogen Free | Halogen Free |
| Height | 0.95mm |
| Interface | Serial, I2C, 2-Wire |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.8V |
| Mount | Surface Mount |
| Output Type | I2C, Digital, Analog |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCT72CMNR2G to view detailed technical specifications.
No datasheet is available for this part.
