
The NCT72DMTR2G is an 8-bit I2C analog output IC from Onsemi, designed for surface mount applications. It operates within a temperature range of -40°C to 150°C and is compliant with RoHS regulations. The device is packaged in a WFDFN package and is available in tape and reel packaging. It supports I2C and serial interfaces and features a resolution of 8 bits.
Onsemi NCT72DMTR2G technical specifications.
| Package/Case | WFDFN |
| Halogen Free | Halogen Free |
| Interface | I2C, Serial, 2-Wire |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.8V |
| Mount | Surface Mount |
| Output Type | I2C, Analog |
| Packaging | Tape and Reel |
| Resolution | 8b |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCT72DMTR2G to view detailed technical specifications.
No datasheet is available for this part.
