Onsemi NCT7491RQR2G technical specifications.
| Package/Case | QSOP |
| Halogen Free | Halogen Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.6V |
| Output Type | I2C |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 5mA |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCT7491RQR2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
