Dual operational amplifier featuring 1A output current per channel and a 1.4MHz gain bandwidth product. This general-purpose op-amp offers a 100dB voltage gain and a 1.4V/µs slew rate. Operating across a wide supply voltage range of 2.5V to 20V (dual) or 5V to 40V (single), it boasts a 70dB common mode rejection ratio and 1mV input offset voltage. Packaged in a SOIC case, this halogen-free, lead-free, and RoHS compliant component is designed for automotive applications with AEC-Q100 qualification.
Onsemi NCV0372BDWR2G technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 70dB |
| Gain Bandwidth Product | 1.4MHz |
| Halogen Free | Halogen Free |
| Input Bias Current | 100nA |
| Input Offset Voltage (Vos) | 1mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 20V |
| Min Dual Supply Voltage | 2.5V |
| Max Input Voltage | 40V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 5V |
| Nominal Gain Bandwidth Product | 1.4MHz |
| Number of Circuits | 2 |
| Operating Supply Current | 8mA |
| Output Current per Channel | 1A |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Slew Rate | 1.4V/µs |
| Voltage Gain | 100dB |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCV0372BDWR2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
