Onsemi NCV1009Z technical specifications.
| Package/Case | TO-92-3 |
| Cathode Current | 400uA |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 2.5V |
| Mount | Through Hole |
| Output Current | 10mA |
| Output Type | Fixed |
| Output Voltage | 2.5V |
| Package Quantity | 2000 |
| Packaging | Rail/Tube |
| Reference Type | Shunt |
| RoHS Compliant | No |
| Tolerance | 0.32% |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi NCV1009Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
