The NCV1063AD060R2G is an automotive DC/DC controller from Onsemi with a nominal supply voltage of 14V. It features a 10-pin SSOP package with a width of 3.9mm and a length of 4.9mm. The device operates within a temperature range of -40 to 150°C, making it suitable for automotive applications. The NCV1063AD060R2G is a single-function device with a temperature grade of AUTOMOTIVE.
Onsemi NCV1063AD060R2G technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 10 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G10 |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 14 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi NCV1063AD060R2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.