
Onsemi NCV1063AD100R2G technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 10 |
| Min Operating Temperature | -40 |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 14 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi NCV1063AD100R2G to view detailed technical specifications.
No datasheet is available for this part.