
The NCV1076P065G is an automotive DC/DC controller with a nominal supply voltage of 8V. It operates within a temperature range of -40°C to 125°C and is compliant with AEC-Q100. The device has 7 terminals and is packaged in a PDIP-7 package with dimensions of 7.62mm in width and 9.59mm in length.
Onsemi NCV1076P065G technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 7 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T7 |
| Width | 7.62 |
| Length | 9.59 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 8 |
| Screening Level | AEC-Q100 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi NCV1076P065G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.