1A fixed output linear voltage regulator with 1.8V nominal output voltage. Features 1% accuracy, 70dB high PSRR, and a low dropout voltage of 1.07V. Designed for surface mount with a DPAK package, this positive voltage regulator operates from a 2.9V to 20V input range. Maximum output current is 2.2A, with a minimum current limit of 1A. Operating temperature range is -40°C to 125°C.
Onsemi NCV1117DT18T5G technical specifications.
| Accuracy | 1% |
| Package/Case | DPAK |
| Dropout Voltage | 1.07V |
| Height | 2.38mm |
| Input Bias Current | 4.2mA |
| Lead Free | Lead Free |
| Length | 6.73mm |
| Min Current Limit | 1A |
| Max Input Voltage | 20V |
| Min Input Voltage | 2.9V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2.2A |
| Min Output Voltage | 1.8V |
| Max Power Dissipation | 1.5W |
| Mount | Surface Mount |
| Nominal Output Voltage | 1.8V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 1A |
| Output Type | Fixed, Adjustable |
| Output Voltage | 1.8V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| Quiescent Current | 10mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Voltage | 1.25V |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Width | 6.22mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCV1117DT18T5G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
