
This fixed output linear voltage regulator provides a stable 2.0V output with a 1A current capability, featuring a high Power Supply Rejection Ratio (PSRR) of 70dB. Designed for surface mounting in a DPAK package, it operates from a maximum input voltage of 20V and offers a ±1% output voltage accuracy. The regulator boasts a low quiescent current of 10mA and a wide operating temperature range from -40°C to 125°C, making it suitable for automotive applications.
Onsemi NCV1117DT20RKG technical specifications.
| Accuracy | 1% |
| Package/Case | DPAK |
| Height | 2.38mm |
| Input Bias Current | 4.5mA |
| Lead Free | Lead Free |
| Length | 6.73mm |
| Max Input Voltage | 20V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2.2A |
| Min Output Voltage | 2V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 2V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| Quiescent Current | 10mA |
| Radiation Hardening | No |
| Reference Voltage | 1.25V |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Width | 6.22mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCV1117DT20RKG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
