
Surface mount linear voltage regulator providing a fixed 2.5V output with 1A maximum output current. Features a 1% output voltage accuracy, 68dB Power Supply Rejection Ratio (PSRR), and a low dropout voltage of 1.07V. Operates with a maximum input voltage of 20V and a quiescent current of 10mA. Packaged in a TO-252-3 (DPAK) case, this RoHS compliant component is suitable for automotive applications.
Onsemi NCV1117DT25RKG technical specifications.
| Accuracy | 1% |
| Package/Case | TO-252-3 |
| Dropout Voltage | 1.07V |
| Input Bias Current | 5.2mA |
| Lead Free | Lead Free |
| Min Current Limit | 1A |
| Max Input Voltage | 20V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 2.5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 68dB |
| Quiescent Current | 10mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCV1117DT25RKG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
