
The NCV1117DT50RK is a linear voltage regulator with a fixed output voltage of 5V and an output current of 1A. It has a maximum input voltage of 20V and an operating temperature range of -40°C to 125°C. The device is packaged in a TO-252-3 package and is available in quantities of 2500 on tape and reel. The NCV1117DT50RK is not RoHS compliant.
Onsemi NCV1117DT50RK technical specifications.
| Package/Case | TO-252-3 |
| Input Bias Current | 6mA |
| Lead Free | Contains Lead |
| Max Input Voltage | 20V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi NCV1117DT50RK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
