
Positive fixed output linear voltage regulator, 5V output voltage with 1% accuracy. Features a 1A output current, 2.2A maximum output current, and a low dropout voltage of 1.07V. Operates with a maximum input voltage of 20V and a quiescent current of 10mA. Packaged in a DPAK surface mount case, this RoHS compliant component is suitable for automotive applications.
Onsemi NCV1117DT50RKG technical specifications.
| Accuracy | 1% |
| Package/Case | DPAK |
| Dropout Voltage | 1.07V |
| Height | 2.38mm |
| Input Bias Current | 6mA |
| Lead Free | Lead Free |
| Length | 6.73mm |
| Min Current Limit | 1A |
| Max Input Voltage | 20V |
| Min Input Voltage | 6.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2.2A |
| Min Output Voltage | 5V |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 6.07V |
| Mount | Surface Mount |
| Nominal Supply Current | 6mA |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 5V |
| Output Voltage Accuracy | 1% |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 61dB |
| Quiescent Current | 10mA |
| Radiation Hardening | No |
| Reference Voltage | 1.25V |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Width | 6.22mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCV1117DT50RKG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
