Onsemi NCV1117ST12T3 technical specifications.
| Package/Case | TO-261-4 |
| Input Bias Current | 6mA |
| Lead Free | Contains Lead |
| Max Input Voltage | 20V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 12V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 12V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 54dB |
| Quiescent Current | 10mA |
| RoHS Compliant | No |
| Series | Automotive, AEC-Q100 |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi NCV1117ST12T3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
