
Positive fixed output linear voltage regulator, 1A output current, 1.5V output voltage with 1% accuracy. Features a 1.07V dropout voltage, 72dB Power Supply Rejection Ratio (PSRR), and a maximum input voltage of 20V. Designed for surface mount applications in a SOT-223 package, this component operates within a temperature range of -40°C to 125°C and is supplied on a 4000-piece tape and reel.
Onsemi NCV1117ST15T3G technical specifications.
| Accuracy | 1% |
| Package/Case | TO-261-4 |
| Dropout Voltage | 1.07V |
| Input Bias Current | 3.6mA |
| Lead Free | Lead Free |
| Min Current Limit | 1A |
| Max Input Voltage | 20V |
| Min Input Voltage | 2.9V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Min Output Voltage | 1.5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 1.5V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 72dB |
| Quiescent Current | 10mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCV1117ST15T3G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
