
1.8V fixed output linear voltage regulator, 1A output current, with a 1.07V dropout voltage and 70dB PSRR. This positive output regulator features a 1% accuracy, 2.2A maximum output current, and a 1A minimum current limit. Operating from -40°C to 125°C, it is housed in a SOT-223 surface mount package. RoHS compliant and lead-free.
Onsemi NCV1117ST18T3G technical specifications.
| Accuracy | 1% |
| Package/Case | SOT-223 |
| Dropout Voltage | 1.07V |
| Height | 1.69mm |
| Lead Free | Lead Free |
| Length | 6.7mm |
| Min Current Limit | 1A |
| Max Input Voltage | 20V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2.2A |
| Min Output Voltage | 1.8V |
| Mount | Surface Mount |
| Nominal Output Voltage | 1.8V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 1.8V |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| Quiescent Current | 10mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Width | 3.7mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCV1117ST18T3G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
