
High PSRR linear voltage regulator with a fixed 2.5V output voltage and 1A output current. Features a 1% accuracy, 1.07V dropout voltage, and a maximum input voltage of 20V. Designed for surface mount applications in a SOT-223 package, this positive polarity regulator offers a maximum output current of 2.2A and operates within a temperature range of -40°C to 125°C. Packaged in a 4000-piece tape and reel, it is lead-free and RoHS compliant.
Onsemi NCV1117ST25T3G technical specifications.
| Accuracy | 1% |
| Package/Case | SOT-223 |
| Dropout Voltage | 1.07V |
| Height | 1.69mm |
| Input Bias Current | 5.2mA |
| Lead Free | Lead Free |
| Length | 6.7mm |
| Min Current Limit | 1A |
| Max Input Voltage | 20V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2.2A |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 2.5V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 10mA |
| Radiation Hardening | No |
| Reference Voltage | 1.25V |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Width | 3.7mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCV1117ST25T3G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
