The NCV1397BDR2G is a 15-pin dual output DC/DC controller from Onsemi, operating within a temperature range of -40 to 125 degrees Celsius. It features a terminal position of dual and a JEDEC package code of R-PDSO-G15, measuring 3.9mm in width and 9.9mm in length. This automotive-grade IC is designed to handle input voltages between 11.3 and 20 volts.
Onsemi NCV1397BDR2G technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 15 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G15 |
| Width | 3.9 |
| Length | 9.9 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 20 |
| Input Voltage-Min | 11.3 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi NCV1397BDR2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.