
The NCV1413BDR2 is a bipolar junction transistor with a maximum collector-emitter voltage of 50V and a current rating of 500mA. It has a high current gain of 1000 and is available in a SOIC-16 package. The transistor is not RoHS compliant and contains lead. It operates over a temperature range of -40°C to 125°C.
Onsemi NCV1413BDR2 technical specifications.
| Package/Case | SOIC |
| Collector-emitter Voltage-Max | 50V |
| Current Rating | 500mA |
| hFE Min | 1000 |
| Lead Free | Contains Lead |
| Max Collector Current | 500mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| RoHS Compliant | No |
| DC Rated Voltage | 50V |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi NCV1413BDR2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
