Single-channel, general-purpose operational amplifier featuring sub-one volt operation and rail-to-rail input/output. This CMOS amplifier offers a 900kHz gain bandwidth product and a 1.3V/µs slew rate. Operating from 450mV to 3.5V dual supply, it exhibits a low input bias current of 10pA and an input offset voltage of 500µV. Packaged in TSOP with 3000 units per tape and reel, it is rated for automotive applications and operates across a -40°C to 125°C temperature range.
Onsemi NCV2002SN2T1 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | TSOP |
| Gain Bandwidth Product | 900kHz |
| Input Bias Current | 10pA |
| Input Offset Voltage (Vos) | 500uV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 3.5V |
| Min Dual Supply Voltage | 450mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 820uA |
| Operating Supply Voltage | 3.5V |
| Output Current | 86mA |
| Output Current per Channel | 128mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | Automotive, AEC-Q100 |
| Slew Rate | 1.3V/µs |
| Supply Current | 2uA |
| Technology | CMOS |
| Voltage Gain | 92.04dB |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi NCV2002SN2T1 to view detailed technical specifications.
No datasheet is available for this part.