
Single-channel, general-purpose operational amplifier featuring sub-one volt operation and rail-to-rail input/output. This CMOS amplifier offers a 900kHz gain bandwidth product and a 1.2V/µs slew rate. It operates from a minimum dual supply voltage of 450mV up to 3.5V, with a typical operating supply current of 820µA. The component is housed in a compact TSOP package, measuring 3.1mm in length, 1.7mm in width, and 1mm in height, and is supplied on a 3000-piece tape and reel. Key specifications include a 60dB common mode rejection ratio and a 60dB power supply rejection ratio.
Onsemi NCV2002SN2T1G technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | TSOP |
| Common Mode Rejection Ratio | 60dB |
| Gain Bandwidth Product | 900kHz |
| Halogen Free | Halogen Free |
| Height | 1mm |
| Input Bias Current | 10pA |
| Input Offset Voltage (Vos) | 6mV |
| Lead Free | Lead Free |
| Length | 3.1mm |
| Max Dual Supply Voltage | 3.5V |
| Min Dual Supply Voltage | 450mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 820uA |
| Operating Supply Voltage | 3.5V |
| Output Current | 86mA |
| Output Current per Channel | 128mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 340mW |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 1.2V/µs |
| Supply Current | 2uA |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 900kHz |
| Voltage Gain | 92.04dB |
| Width | 1.7mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCV2002SN2T1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.