
Automotive-grade operational amplifier featuring a high slew rate of 6 V/µs and a unity gain bandwidth of 5000 kHz. This single-function, voltage-feedback amplifier offers rail-to-rail output and operates across a wide temperature range of -40°C to 125°C. With a maximum supply current of 1 mA and a nominal supply voltage of 1.8V, it supports supply voltages up to 7V. The 5-terminal device utilizes a R-PDSO-G5 package and boasts a minimum voltage gain of 3160 and a common-mode reject ratio of 80 dB.
Onsemi NCV2003SN2T1G technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.5 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Current-Max | 1 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 7 |
| Input Offset Voltage-Max | 4000 |
| Architecture | VOLTAGE-FEEDBACK |
| Slew Rate-Nom | 6 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 80 |
| Voltage Gain-Min | 3160 |
| Unity Gain BW-Nom | 5000 |
| Low-Bias | YES |
| Micropower | NO |
| Screening Level | AEC-Q100 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.33.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi NCV2003SN2T1G to view detailed technical specifications.
No datasheet is available for this part.