The NCV20062DMR2G is an operational amplifier with a dual configuration, operating on a nominal supply voltage of 3.3V and a maximum supply voltage of 7V. It has a minimum operating temperature of -40 degrees Celsius and a maximum operating temperature of 125 degrees Celsius. The amplifier has a maximum input offset voltage of 4000 and a common-mode reject ratio of 76. It is packaged in a S-PDSO-G8 package type, which is a MICRO-8 package.
Onsemi NCV20062DMR2G technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G8 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 7 |
| Input Offset Voltage-Max | 4000 |
| Average Bias Current-Max (IIB) | 0.0015 |
| Slew Rate-Nom | 1.2 |
| Common-mode Reject Ratio-Nom | 76 |
| Unity Gain BW-Nom | 3000 |
| Screening Level | AEC-Q100 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi NCV20062DMR2G to view detailed technical specifications.
No datasheet is available for this part.