The NCV20062 is an 8-channel dual operational amplifier from Onsemi. It operates at a supply voltage of 3.3V and has a maximum supply voltage limit of 7V. The amplifier has a temperature grade of AUTOMOTIVE and is compliant with AEC-Q100. It features a slew rate of 1.2V/us and a unity gain bandwidth of 3000kHz. The device has a maximum input offset voltage of 4000uV and a maximum average bias current of 1.5uA.
Onsemi NCV20062DR2G technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 7 |
| Input Offset Voltage-Max | 4000 |
| Average Bias Current-Max (IIB) | 0.0015 |
| Slew Rate-Nom | 1.2 |
| Common-mode Reject Ratio-Nom | 76 |
| Unity Gain BW-Nom | 3000 |
| Screening Level | AEC-Q100 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi NCV20062DR2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.