Dual-channel, 3 MHz CMOS operational amplifier designed for automotive applications. Features a wide supply range up to 40V, with a nominal operating voltage of 5V. Offers a maximum input offset voltage of 4000 µV and a nominal slew rate of 2.7 V/µs. Operates across an extended temperature range from -40°C to 125°C, housed in an 8-terminal, surface-mount package. AEC-Q100 qualified for enhanced reliability.
Onsemi NCV20072DR2G technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 40 |
| Input Offset Voltage-Max | 4000 |
| Average Bias Current-Max (IIB) | 0.0015 |
| Slew Rate-Nom | 2.7 |
| Common-mode Reject Ratio-Nom | 125 |
| Unity Gain BW-Nom | 3200 |
| Screening Level | AEC-Q100 |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.33.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi NCV20072DR2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.