Four-channel, general-purpose operational amplifier featuring a 3 MHz bandwidth and 3.2 MHz gain bandwidth product. This CMOS op-amp offers a wide supply range from 2.7V to 36V (single) or ±1.35V to ±18V (dual), with a typical operating supply current of 465 µA. It boasts a 1.3 mV input offset voltage, 1.5 nA input bias current, and a 65 mA output current per channel. The device operates across a -40°C to 125°C temperature range and is housed in a surface-mount TSSOP package.
Onsemi NCV20074DTBR2G technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 3MHz |
| Package/Case | TSSOP |
| Gain Bandwidth Product | 3.2MHz |
| Height | 1.2mm |
| Input Bias Current | 1.5nA |
| Input Offset Voltage (Vos) | 1.3mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Operating Supply Current | 465uA |
| Output Current per Channel | 65mA |
| Packaging | Cut Tape |
| Response Time | 7us |
| RoHS Compliant | Yes |
| Slew Rate | 2.4V/µs |
| Voltage Gain | 120dB |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCV20074DTBR2G to view detailed technical specifications.
No datasheet is available for this part.
