Dual operational amplifier featuring rail-to-rail input and output, designed for automotive applications. This voltage-feedback amplifier offers a 1.2 MHz unity gain bandwidth and a 0.4 V/µs slew rate. Operating from a 3.3V nominal supply voltage up to a maximum of 6V, it consumes a maximum supply current of 0.14mA. The component is housed in an 8-terminal S-PDSO-G8 package, with a temperature range of -40°C to +25°C, and meets AEC-Q100 screening standards.
Onsemi NCV20082DMR2G technical specifications.
| Max Operating Temperature | 25 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G8 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Current-Max | 0.14 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 6 |
| Input Offset Voltage-Max | 4000 |
| Average Bias Current-Max (IIB) | 0.0015 |
| Architecture | VOLTAGE-FEEDBACK |
| Slew Rate-Nom | 0.4 |
| Frequency Compensation | NO |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 76 |
| Voltage Gain-Min | 19952.62 |
| Unity Gain BW-Nom | 1200 |
| Low-Bias | YES |
| Micropower | YES |
| Screening Level | AEC-Q100 |
| Input Offset Current-Max (IIO) | 0.0011 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi NCV20082DMR2G to view detailed technical specifications.
No datasheet is available for this part.