Automotive-grade operational amplifier featuring rail-to-rail input and output, a 1.2 MHz unity gain bandwidth, and a 0.4 V/µs slew rate. This dual-channel, voltage-feedback amplifier operates from a 3.3V nominal supply voltage, with a maximum supply voltage limit of 6V and a maximum supply current of 0.14mA. It offers a minimum voltage gain of 19952.62 and a common-mode reject ratio of 76. The component is housed in an 8-terminal, 3.9mm x 4.9mm JEDEC R-PDSO-G8 package, suitable for operation between -40°C and 25°C.
Onsemi NCV20082DR2G technical specifications.
| Max Operating Temperature | 25 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Current-Max | 0.14 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 6 |
| Input Offset Voltage-Max | 4000 |
| Average Bias Current-Max (IIB) | 0.0015 |
| Architecture | VOLTAGE-FEEDBACK |
| Slew Rate-Nom | 0.4 |
| Frequency Compensation | NO |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 76 |
| Voltage Gain-Min | 19952.62 |
| Unity Gain BW-Nom | 1200 |
| Low-Bias | YES |
| Micropower | YES |
| Screening Level | AEC-Q100 |
| Input Offset Current-Max (IIO) | 0.0011 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi NCV20082DR2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.